RYWMM018 | Adapter Cables
XLR/Phono plug cable 3-pole 1.8 m
Order No.: 82F3076
EAN: 4099891065997
MPN:
RYWMM018
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Leadtime: On Request **
XLR/Phono plug, RYWMM018, REAN
Y-adapter audio cable 1.8 m, black, PVC, AWG 24.
Features
- Slim and ergonomic design – space saving and convenient to handle
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection - guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) | XLR plug, 3 pole | |
Connection (2) | 3.5 mm-plug, 3 pole | |
Colour | black | |
Cable length | 1.8 m | |
contact surface | tin-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |