RYPC030 | Adapter Cables

RCA/Phono plug cable 2-pole 3 m

Order No.: 82F3067
EAN: 4099891065928
MPN:
RYPC030
default L
Image may differ
Unit Price (€ / pc.)
18.5759 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.5759 €

RCA/Phono plug cable, RYPC030, REAN

Y-adapter audio cable 3.0 m, black, PVC, 3-pole, AWG 24.

Features

  • Valuable and slim design with ergonomic finger groove – space saving and handy
  • Rugged all metal housing – reliable and robust
  • Heavy duty cable clamp – best strain relief
  • 3.5mm plug 3 pole, nickel shell, nickel plated contacts
Technical specifications
Connection (1) 2 x 6.35 mm-mono plug, 2 pole
Connection (2) 2 x RCA plug, 2 pole
Colour black
Cable length 3 m
contact surface nickel-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
RCA/Phono plug cable 2-pole 1.5 m
Order No.:
 82F3066
Manufacturer SKU:
 RYPC015
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.39 € *
10 pcs.
15.3867 €
1.5 m
nickel-plated
2 x RCA plug, 2 pole
black
2 x 6.35 mm-mono plug, 2 pole
RCA/Phono plug cable 2-pole 3 m
Order No.:
 82F3067
Manufacturer SKU:
 RYPC030
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.58 € *
10 pcs.
18.5759 €
3 m
nickel-plated
2 x RCA plug, 2 pole
black
2 x 6.35 mm-mono plug, 2 pole