RMFP060 | Adapter Cables

XLR/Phono plug cable 3-pole 6 m

Order No.: 82F3057
EAN: 4099891065904
MPN:
RMFP060
default L
Image may differ
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.39 € *
Price list
Quantity
Price per unit*
5 pcs.
15.3867 €
10 pcs.
13.9944 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR/Phono plug, RMFP060, REAN

Microphone cable 6.0 m, black, PVC, AWG 24, 3-pole.

Features

  • Unique cage type female contact - increases conductivity
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection - guarantees best cable protection and offers long cable life
  • Robust latch locking - provides secure connection
Technical specifications
Connection (1) XLR socket, 3 pole
Connection (2) 6.35 mm-mono plug, 2 pole
Colour black
Cable length 6 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Connection (2)
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Connection (2)
Colour
Connection (1)
XLR/Phono plug cable 3-pole 1.5 m
Order No.:
 82F3055
Manufacturer SKU:
 RMFP015
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.59 € *
10 pcs.
8.5918 €
1.5 m
6.35 mm-mono plug, 2 pole
black
XLR socket, 3 pole
XLR/Phono plug cable 3-pole 6 m
Order No.:
 82F3057
Manufacturer SKU:
 RMFP060
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.39 € *
5 pcs.
15.3867 €
10 pcs.
13.9944 €
6 m
6.35 mm-mono plug, 2 pole
black
XLR socket, 3 pole
XLR/Phono plug cable 3-pole 3 m
Order No.:
 82F3056
Manufacturer SKU:
 RMFP030
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.79 € *
10 pcs.
10.7933 €
3 m
6.35 mm-mono plug, 2 pole
black
XLR socket, 3 pole