RBMV003 | Adapter Cables
XLR/Phono plug cable 3-pole 0.3 m
Order No.: 82F3004
EAN: 4099891065843
MPN:
RBMV003
Unit Price (€ / pc.)
7.3899 € *
Available: 0 pcs.
Leadtime: On Request **
XLR/Phono plug, RBMV003, REAN
Balanced audio cable 0.3 m, black, PVC, AWG 24, 3-pole.
Features
- Slim and ergonomic design – space saving and convenient to handle
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection - guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) | XLR plug, 3 pole | |
Connection (2) | 6.35 mm-stereo plug, 3 pole | |
Colour | black | |
Cable length | 300 mm | |
contact surface | tin-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |