GPTCRM01 | ZF Switches and Sensors
Micro Snap-action switche, On-On, screw connection, short roller lever, 1.2 N, 15 A/250 VAC, GPTCRM01
Snap-action microswitches, type Cherry GPTC.
Universal switch with very small travel differential; Switching action: CO. Breaking power: 15 A/250 VAC. Contacts: silver alloy. Connections: CuZn. Function: momentary action. Operating temperatures: –5.0 to +40 °C VDE/0 to +55 ° UL. Termination: M4 screw terminals. Certifications: VDE, UL.
With auxiliary actuator and roll.
Type: GPTCRM01, leaf spring lever with roll
Connection | screw connection | |
Actuator | short roller lever | |
actuating force | 1.2 N | |
Shell Material | phenolic resin | |
Latching switching function | On-On | |
Breaking capacity | 15 A/250 VAC | |
Switching point | 17.6 mm ±0.2 mm |
Country of origin | CN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |