09185066323 | Harting
Pin header, 6 pole, pitch 2.54 mm, angled, gray, 09185066323
Unit Price (€ / pc.)
1.3685 € *
Available: 202 pcs.
Leadtime: 4 Weeks **
Low profile pin headers, angled, type 0918.
Technical attributes (type, number of poles, dimension A): 5066323, 6-pole, A 15.2 mm
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |