09185106324 | Harting
Pin header, 10 pole, pitch 2.54 mm, straight, gray, 09185106324
Unit Price (€ / pc.)
1.4756 € *
Available: 711 pcs.
Next delivery: 1,000 pcs. on 2024-05-15
Leadtime: 4 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.4518 €
100 pcs.
1.1067 €
500 pcs.
0.9758 €
1000 pcs.
0.9401 €
2500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low profile pin headers, straight, type 0918.
Dimension E: (number of poles/2 - 1) x 2.54 mm. Dimension B: E + 7.7 mm.
Technical attributes (type, number of poles, dimension A): 5106324, 10-pole, A 20.3 mm
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |