06032 101 401 | VARTA
Lithium-button cell, CR2032, 3 V, 230 mAh, 06032 101 401
Unit Price (€ / pc.)
0.9282 € *
Available: 11,638 pcs.
Leadtime: 1 Week **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Varta CR.
Button cells
Standard button cell with surface contacts and without taps, type CR.
Technical specifications
Connection | surface contact | |
Usage | industrial applications | |
Version | low drain | |
diameter | 20 mm | |
Height | 3.2 mm | |
IEC designation | CR2032 | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 230 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |