CHI 211A 6,3 A/1X0,4 MH | REO
Storage choke, open, 400 µH, 6.3 A, CHI 211A 6,3 A/1X0,4 MH
Unit Price (€ / pc.)
22.3839 € *
Available: 340 pcs.
Leadtime: 13 Weeks **
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
10 pcs.
19.6945 €
50 pcs.
18.3498 €
150 pcs.
17.5525 €
500 pcs.
16.6481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage choke, CHI 211A 6,3 A/1X0,4 MH, REO
The CHI 211A 6,3 A/1X0,4 MH is a storage choke that is used for energy storage in SMPS's. It is open design with tinned wire ends and iron-powder core.
Features
- High storage capacity
- Operating temperature max. 125 °C
- Low losses
- High coupling capacity
Applications
- Switche-mode power supplies
- As a radio interference suppression choke in AC circuits.
- Current load with low losses is required
Technical specifications
Version | storage choke | |
Design | open | |
DC current | 6.3 A | |
DC resistance | 52 mΩ | |
Height | 18 mm | |
Inductance | 400 µH | |
Measuring frequency | 10 kHz | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |