MP925-20.0K-1% | Caddock

Power metal film resistor, 20 kΩ, 25 W, ±1 %, MP925-20.0K-1%

Order No.: 60E684
EAN: 4099879696960
MPN:
MP925-20.0K-1%
Series: MP9
Caddock
MP925-20.0K-1% Caddock Wirewound Resistors Image 1
MP925-20.0K-1% Caddock Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.0341 €

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

Rated load 25 W, type MP 925.

Technical specifications
ohmic resistance 20 kΩ
Version power metal film resistor
Design radial
Width 3.18 mm
Height 16.26 mm
Length 10.41 mm
Power 25 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient -20/80 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes