MP930-100-1% | Caddock

Power metal film resistor, 100 Ω, 30 W, ±1 %, MP930-100-1%

Order No.: 60E654
EAN: 4099879696892
MPN:
MP930-100-1%
Series: MP9
Caddock
MP930-100-1% Caddock Wirewound Resistors Image 1
MP930-100-1% Caddock Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 1,138 pcs.
Leadtime: 12 Weeks **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
200 pcs.
5.4502 €
1000 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

Rated load 30 W, type MP 930.

Technical specifications
ohmic resistance 100 Ω
Version power metal film resistor
Design radial
Width 3.18 mm
Height 16.26 mm
Length 10.41 mm
Power 30 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient -20/80 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes