LTL-4253 | LITE-ON

LED, THT, Ø 5 mm, yellow, 588 nm, 5.6 to 19 mcd, 36°, LTL-4253

Order No.: 67S4550
EAN: 4099879011015
MPN:
LTL-4253
LED5MM GELB
Series: LT
LITE-ON
default L
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 3,490 pcs.
Leadtime: 16 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1464 €
50 pcs.
0.1059 €
250 pcs.
0.0881 €
1000 pcs.
0.0750 €
2500 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through hole lamp, LTL-4253, LITE-ON

Features

  • High intensity
  • Popular T-1 3/4 diameter Package
  • Selected minimum intesities
  • General purpose leads
  • Reliable and rugged
Technical specifications
Radiation angle 36 °
Number of LEDs 1
Width 5 mm
On-State Voltage 2.6 V
Forward Current 20 mA
diameter 5 mm
Colour of the LED yellow
Length 8.6 mm
Light intensity min. 0.0056 cd
Light intensity typ. 0.019 cd
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Wavelength 588 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Light intensity typ.
Wavelength
diameter
Radiation angle
Width
Length
Colour of the LED
Light intensity min.
min. operating temperature
Forward Current
On-State Voltage
Assembly
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
diameter
Radiation angle
Width
Length
Colour of the LED
Light intensity min.
min. operating temperature
Forward Current
On-State Voltage
Assembly
max. operating temperature
LED, THT, Ø 3 mm, green, 569 nm, 5.6 to 12.6 mcd, 60°, LTL-4231N
Order No.:
 67S4450
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTL-4231N
Available: 6,105 pcs. Leadtime: 20 Weeks ** Next delivery: 2,900 pcs. on 2024-05-03
Total Price: 9.64 € *
100 pcs.
0.0964 €
300 pcs.
0.0678 €
1000 pcs.
0.0559 €
3000 pcs.
0.0488 €
10000 pcs.
0.0428 €
0.0126 cd
569 nm
3 mm
60 °
3 mm
4.45 mm
green
0.0056 cd
-55 °C
20 mA
2.6 V
THT
100 °C
LED, THT, Ø 5 mm, yellow, 588 nm, 5.6 to 19 mcd, 36°, LTL-4253
Order No.:
 67S4550
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTL-4253
Available: 3,490 pcs. Leadtime: 16 Weeks **
Total Price: 1.46 € *
10 pcs.
0.1464 €
50 pcs.
0.1059 €
250 pcs.
0.0881 €
1000 pcs.
0.0750 €
2500 pcs.
0.0666 €
0.019 cd
588 nm
5 mm
36 °
5 mm
8.6 mm
yellow
0.0056 cd
-55 °C
20 mA
2.6 V
THT
100 °C