8789520200 | EXIDE TECHNOLOGIES

Lead-battery, 12 V, 2 Ah, 178 x 34 x 60 mm, faston plug 4.8 mm

Order No.: 26A7809
EAN: 4099889877199
MPN:
8789520200
A512/2 S
Series: A512
EXIDE TECHNOLOGIES
default L
Image may differ
Unit Price (€ / pc.)
93.1770 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
93.18 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1770 €
5 pcs.
87.5840 €
15 pcs.
84.2282 €
50 pcs.
80.5035 €
150 pcs.
77.1477 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lead accumulators, type Deutsche Exide Dryfit A500.

Gel technology, high performance.

With 4.8 mm solder tabs, type A502/506/508/512.

Technical specifications
Connection faston plug 4.8 mm
Usage hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
Width 34 mm
Weight 1 kg
Height 60 mm
Length 178 mm
max. operating temperature 50 °C
min. operating temperature -20 °C
Nominal capacity 2 Ah
Rated voltage 12 V
Technology lead
Logistics
Country of origin PT
Customs tariff number 85072080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Height
Connection
Nominal capacity
Weight
min. operating temperature
Rated voltage
Usage
max. operating temperature
Technology
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Connection
Nominal capacity
Weight
min. operating temperature
Rated voltage
Usage
max. operating temperature
Technology
Lead-battery, 12 V, 40 Ah, 210 x 175 x 175 mm, conus poles
Order No.:
 26A7763
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8889563000
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 201.98 € *
1 pcs.
201.9787 €
3 pcs.
195.9216 €
10 pcs.
189.1862 €
25 pcs.
184.1406 €
50 pcs.
180.0946 €
175 mm
210 mm
175 mm
conus poles
40 Ah
14.6 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 6.5 Ah, 151 x 66 x 94 mm, faston plug 4.8 mm
Order No.:
 26A7815
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8789543200
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 86.35 € *
1 pcs.
86.3464 €
5 pcs.
81.1699 €
15 pcs.
78.0521 €
50 pcs.
74.6011 €
150 pcs.
71.4833 €
66 mm
151 mm
94 mm
faston plug 4.8 mm
6.5 Ah
2.6 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 25 Ah, 167 x 176 x 126 mm, screw connection
Order No.:
 26A7832
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8889561500
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 162.52 € *
1 pcs.
162.5183 €
3 pcs.
157.6393 €
10 pcs.
152.2367 €
25 pcs.
148.1669 €
176 mm
167 mm
126 mm
screw connection
25 Ah
9.65 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 10 Ah, 151 x 98 x 94 mm, faston plug 4.8 mm
Order No.:
 26A7820
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8789552500
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 106.92 € *
1 pcs.
106.9215 €
3 pcs.
103.7085 €
10 pcs.
100.1504 €
25 pcs.
97.4729 €
100 pcs.
93.2008 €
98 mm
151 mm
94 mm
faston plug 4.8 mm
10 Ah
4 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 16 Ah, 181 x 76 x 167 mm, screw connection
Order No.:
 26A7830
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8889556500
Available: 18 pcs. Leadtime: 1 Week **
Total Price: 182.67 € *
1 pcs.
182.6650 €
3 pcs.
177.1791 €
10 pcs.
171.0863 €
25 pcs.
166.5405 €
50 pcs.
162.8872 €
76 mm
181 mm
167 mm
screw connection
16 Ah
6 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 2 Ah, 178 x 34 x 60 mm, faston plug 4.8 mm
Order No.:
 26A7809
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8789520200
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 93.18 € *
1 pcs.
93.1770 €
5 pcs.
87.5840 €
15 pcs.
84.2282 €
50 pcs.
80.5035 €
150 pcs.
77.1477 €
34 mm
178 mm
60 mm
faston plug 4.8 mm
2 Ah
1 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 1.2 Ah, 97 x 49 x 51 mm, faston plug 4.8 mm
Order No.:
 26A7808
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8789518500
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 92.09 € *
1 pcs.
92.0941 €
3 pcs.
89.3214 €
10 pcs.
86.2631 €
25 pcs.
83.9545 €
49 mm
97 mm
51 mm
faston plug 4.8 mm
1.2 Ah
660 g
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 3.5 Ah, 134 x 66 x 60 mm, faston plug 4.8 mm
Order No.:
 26A7810
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8789531500
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 105.55 € *
1 pcs.
105.5530 €
3 pcs.
102.3876 €
10 pcs.
98.8652 €
25 pcs.
96.2234 €
66 mm
134 mm
60 mm
faston plug 4.8 mm
3.5 Ah
1.5 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead