8789552500 | EXIDE TECHNOLOGIES
Lead-battery, 12 V, 10 Ah, 151 x 98 x 94 mm, faston plug 4.8 mm, 8789552500
Unit Price (€ / pc.)
106.9215 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
106.92 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9215 €
3 pcs.
103.7085 €
10 pcs.
100.1504 €
25 pcs.
97.4729 €
100 pcs.
93.2008 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead accumulators, type Deutsche Exide Dryfit A500.
Gel technology, high performance.
With 4.8 mm solder tabs, type A502/506/508/512.
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply | |
Width | 98 mm | |
Weight | 4 kg | |
Height | 94 mm | |
Length | 151 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 10 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |