NCP176AMX180TCG | onsemi

Voltage regulator, 1.8 VDC, 500 mA, positive, XFDFN-6, NCP176AMX180TCG

Order No.: 43S428
EAN: 4099879100412
MPN:
NCP176AMX180TCG
Series: NCP176
onsemi
NCP176AMX180TCG onsemi Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1416 €

Voltage regulator, NCP176AMX180TCG, ONS

The NCP176AMX180TCG is a CMOS LDO regulator featuring 500 mA output current. The input voltage is as low as 1.4 V and the output voltage can be set from 0.7 V. This device is a high performance 500 mA low dropout linear regulator (LDO) delivering excellent noise and dynamic performance.

Features

  • Quiescent current typ. 60 µA
  • Stable with small 1 µF ceramic capacitors
  • Over-current protection
  • Thermal shutdown protection: 165°C

Applications

  • Battery powered equipment
  • Portable communication equipment
  • Cameras, image sensors and camcorders
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 1.8 VDC
Output current 500 mA
Input voltage AC 1.4-5.5 V
Enclosure XFDFN-6
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes