DEM 20485 SYH | Display Elektronik

Alphanumerisches Display 4x20 STN wide-temp. DEM 20485 SYH

Order No.: 71S340
EAN: 4099879003980
MPN:
DEM 20485 SYH
Display Elektronik
default L
Image may differ
Unit Price (€ / pc.)
16.3863 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
72 pcs.
16.3863 €

LCD-Module, DEM 20233 SYH-LY, Display Elektronik

FEATURES

  • Power Supply Voltage 5.0 V
  • Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
  • Viewing Direction: 6 O’clock
  • Display Format: 20x2 Characters

Technical specifications
Display 4 lines x 20 character
Viewing area (width) 76.3 mm
Viewing range (height) 25 mm
Width 98 mm
Thickness 6.6 mm
type of backlight without
Height 60 mm
IC controller/driver HD44780 compatible
Image positive
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN yellow/green
Character height 4.75 mm
Character set English-Japanese
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Viewing area (width)
Viewing range (height)
type of backlight
Display
Height
Technology
Character height
Thickness
Width
min. operating temperature
Character set
IC controller/driver
MPU interface
max. operating temperature
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Viewing area (width)
Viewing range (height)
type of backlight
Display
Height
Technology
Character height
Thickness
Width
min. operating temperature
Character set
IC controller/driver
MPU interface
max. operating temperature
Alphanumerisches Display 2x20 STN LED wide-temp. DEM 20232 SYH-LY
Order No.:
 71S338
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 20232 SYH-LY
Available: 1 pcs. Leadtime: On Request **
Total Price: 19.28 € *
1 pcs.
19.2780 €
5 pcs.
18.1237 €
123.2 mm
23 mm
LED
2 x 20 character
43 mm
STN yellow/green
8.3 mm
11.1 mm
146 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 4x20 STN LED wide-temp. DEM 20485 SYH-LY
Order No.:
 71S341
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 20485 SYH-LY
Available: 40 pcs. Leadtime: On Request **
Total Price: 16.56 € *
1 pcs.
16.5648 €
5 pcs.
15.5652 €
76.3 mm
25 mm
LED
4 lines x 20 character
60 mm
STN yellow/green
4.75 mm
11.6 mm
98 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 1x8 STN LED wide-temp. DEM 08171 SYH-LY
Order No.:
 71S301
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 08171 SYH-LY
Available: 179 pcs. Leadtime: 1 Week **
Total Price: 7.88 € *
1 pcs.
7.8778 €
44 mm
13 mm
LED
1 x 8 character
33 mm
STN yellow/green
7.93 mm
12 mm
60 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 1x16 STN LED wide-temp. DEM 16101 SYH-LY
Order No.:
 71S307
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16101 SYH-LY
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.22 € *
96 pcs.
11.2217 €
63.5 mm
13.8 mm
LED
1 x 16 character
36 mm
STN yellow/green
5.95 mm
6.6 mm
80 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 2x40 STN LED wide-temp. DEM 40271 SYH-LY
Order No.:
 71S347
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 40271 SYH-LY
Available: 0 pcs. Leadtime: On Request **
Total Price: 28.45 € *
1 pcs.
28.4529 €
4 pcs.
26.9654 €
8 pcs.
25.6445 €
20 pcs.
24.4426 €
100 pcs.
23.6929 €
155.1 mm
16 mm
LED
2 x 40 character
33.5 mm
STN yellow/green
5.69 mm
11.6 mm
182 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 2x16 STN LED wide-temp. DEM 16217 SYH-PY
Order No.:
 71S324
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16217 SYH-PY
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.47 € *
105 pcs.
11.4716 €
61 mm
15.8 mm
LED
2 x 16 character
44 mm
STN yellow/green
5.55 mm
7.6 mm
84 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 2x20 STN LED wide-temp. DEM 20231 SYH-PY
Order No.:
 71S337
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 20231 SYH-PY
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.35 € *
72 pcs.
17.3502 €
83 mm
18.6 mm
LED
2 x 20 character
37 mm
STN yellow/green
5.55 mm
8.6 mm
116 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 1x16 TN wide-temp. DEM 16102 TGH
Order No.:
 71S629
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16102 TGH
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
61 mm
61 mm
without
16 x 1 character
36 mm
TN-positive
7.9 mm
80 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Module DEM 16217 SBH-PW-N
Order No.:
 71S687
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16217 SBH-PW-N
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.52 € *
105 pcs.
16.5172 €
61 mm
61 mm
LED
16 x 2 character
44 mm
STN blue
5.55 mm
6.3 mm
84 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Module DEM 40271 FGH-PW
Order No.:
 71S722
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 40271 FGH-PW
Available: 0 pcs. Leadtime: On Request **
Total Price: 49.54 € *
42 pcs.
49.5397 €
155.1 mm
155.1 mm
LED
40 x 2 character
33.5 mm
FSTN
5.69 mm
14.5 mm
182 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 2x16 STN LED wide-temp. DEM 16226 SYH-LY
Order No.:
 71S330
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16226 SYH-LY
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.57 € *
112 pcs.
7.5684 €
51.8 mm
14.8 mm
LED
2 x 16 character
36.7 mm
STN yellow/green
4.67 mm
9.6 mm
65.5 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 2x16 STN wide-temp. DEM 16217 SYH
Order No.:
 71S322
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16217 SYH
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.87 € *
105 pcs.
9.8651 €
61 mm
15.8 mm
LED
2 x 16 character
44 mm
STN yellow/green
5.55 mm
6.5 mm
84 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 1x8 STN wide-temp. DEM 08171 SYH
Order No.:
 71S300
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 08171 SYH
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.19 € *
51 pcs.
7.1876 €
44 mm
13 mm
without
1 x 8 character
33 mm
STN yellow/green
7.93 mm
6.2 mm
60 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Module DEM 40271 SBH-PW-N
Order No.:
 71S723
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 40271 SBH-PW-N
Available: 0 pcs. Leadtime: On Request **
Total Price: 49.54 € *
42 pcs.
49.5397 €
155.1 mm
155.1 mm
LED
40 x 2 character
33.5 mm
STN blue
5.69 mm
14.5 mm
182 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 2x16 STN LED wide-temp. DEM 16217 SYH-LY
Order No.:
 71S323
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16217 SYH-LY
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.82 € *
1 pcs.
10.8171 €
10 pcs.
10.3173 €
25 pcs.
9.8413 €
50 pcs.
9.4010 €
61 mm
15.8 mm
LED
2 x 16 character
44 mm
STN yellow/green
5.55 mm
10.1 mm
84 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 1x16 STN LED wide-temp. DEM 16103 SYH-LY
Order No.:
 71S310
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16103 SYH-LY
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.29 € *
64 pcs.
12.2927 €
99 mm
13 mm
LED
1 x 16 character
33 mm
STN yellow/green
9.68 mm
11.1 mm
122 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 4x20 STN wide-temp. DEM 20485 SYH
Order No.:
 71S340
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 20485 SYH
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.39 € *
72 pcs.
16.3863 €
76.3 mm
25 mm
without
4 lines x 20 character
60 mm
STN yellow/green
4.75 mm
6.6 mm
98 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 2x16 STN LED wide-temp. DEM 16215 SYH-LY
Order No.:
 71S318
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16215 SYH-LY
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.62 € *
60 pcs.
17.6239 €
99 mm
24 mm
LED
2 x 16 character
44 mm
STN yellow/green
9.55 mm
11.1 mm
122 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Alphanumerisches Display 1x8 STN LED wide-temp. DEM 08172 SYH-PY
Order No.:
 71S302
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 08172 SYH-PY
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.81 € *
84 pcs.
10.8052 €
61 mm
15.8 mm
LED
1 x 8 character
44 mm
STN yellow/green
10.75 mm
7.6 mm
84 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C
Module DEM 16217 FGH-PW
Order No.:
 71S686
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16217 FGH-PW
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.97 € *
105 pcs.
17.969 €
61 mm
61 mm
LED
16 x 2 character
44 mm
FSTN
5.55 mm
6.3 mm
84 mm
-20 °C
English-Japanese
HD44780 compatible
8-Bit-MCU
70 °C