70462400 | LAPP

Grommet housing, size HA10, aluminum alloy, PG21, angled, longitudinal bow locking, IP65, 70462400

Order No.: 30P1734
EAN: 4044773544367
MPN:
70462400
H-A 10 TSH 21 ZW.
Series: EPIC H-A10
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
23.4192 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.42 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4192 €
5 pcs.
22.0864 €
10 pcs.
20.7536 €
25 pcs.
19.4208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 70462400, LAPP

The 70462400 metal hood has a side cable entry and is suitable for use in machine and device manufacturing.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version grommet housing
Shell size HA10
Shell Material aluminum alloy
Cable Outlet PG21, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)