24420058 | LAPP

Surface-mounting plug, 8 pole, crimp connection, screw locking, angled, 24420058

Order No.: 30P1126
EAN: 4044774924458
MPN:
24420058
EPIC POWER LS1 A3 5+PE K (5)
Series: EPIC POWER LS1
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
24.6092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.61 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6092 €
10 pcs.
22.5029 €
50 pcs.
21.0987 €
100 pcs.
19.6826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 24420058, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Space requirement
  • Robust
  • Waterproof

Applications

  • Plant engineering
  • Servo drives and Servo assemblies
Technical specifications
Version surface-mounting plug
Shell Material zinc die casting
Contact connection crimp connection
contact surface gold-plated
Cable cross-section 0.5-2.5 mm²
Assembly front mounting
Orientation angled
Pin number 8 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Shell Material
Cable cross-section
contact surface
Version
Type of locking
Assembly
Orientation
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shell Material
Cable cross-section
contact surface
Version
Type of locking
Assembly
Orientation
Contact connection
Surface-mounting plug, crimp connection, screw locking, angled, 24420056
Order No.:
 30P1124
Manufacturer:
 LAPP
Manufacturer SKU:
 24420056
Available: 0 pcs. Leadtime: On Request **
Total Price: 28.56 € *
1 pcs.
28.5600 €
10 pcs.
26.1205 €
50 pcs.
24.4783 €
100 pcs.
22.8480 €
zinc die casting
0.5-2.5 mm²
gold-plated
surface-mounting plug
screw locking
front mounting
angled
crimp connection
Surface-mounting plug, 8 pole, crimp connection, screw locking, angled, 24420058
Order No.:
 30P1126
Manufacturer:
 LAPP
Manufacturer SKU:
 24420058
Available: 0 pcs. Leadtime: On Request **
Total Price: 24.61 € *
1 pcs.
24.6092 €
10 pcs.
22.5029 €
50 pcs.
21.0987 €
100 pcs.
19.6826 €
8 pole
zinc die casting
0.5-2.5 mm²
gold-plated
surface-mounting plug
screw locking
front mounting
angled
crimp connection