19425500 | LAPP

Grommet housing, size HA3, polyamide, M20, straight, longitudinal bow locking, IP65, 19425500

Order No.: 30P1049
EAN: 4044773556100
MPN:
19425500
H-A 3 TGV M20 BK
Series: EPIC H-A 3
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6533 €
50 pcs.
3.4153 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 19425500, LAPP

The 19425500 hood made of plastic has a direct cable entry and pivots for a single lever. It is suitable for use in electronic laboratories.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version grommet housing
Shell size HA3
Shell Material polyamide
Cable Outlet M20, straight
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)