1.65.124.321/1505 | RAFI

Light attachment, illuminable, waistband round, green, front ring black, mounting Ø 16.2 mm, 1.65.124.321/1505

Order No.: 12G6765
EAN: 4099889247626
MPN:
1.65.124.321/1505
Series: RAFIX 16
RAFI
1.65.124.321/1505 RAFI Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 10 pcs.
Leadtime: 8 Weeks **
Total Price:
7.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0924 €

Lamp attachments with flush lens and round collar for signal lamps series RAFIX 16

type: 1.65.124.321/1505

Suitable for actuators of design 2, slightly chamfered bezel, lens Color green.

panel-mount diameter: 16.2 mm to IEC 60947, suitable for use as custom switching combination which consists of the contact element (latching or momentary action, depending on the type, with or without lamp socket) and the actuating element (rotary switch or pushbutton application). The contact element device is mounted to the actuator by means of snap-on mechanism. The contact blocks are equipped with 2.8 x 0.8 mm tab terminals which can be connected individually by means of soldering or wiring, or by means of group connector. The terminals of the contact blocks and the lamp sockets can be covered using a separately available safety housing to VBG 4. Rated voltage: 250 V, Rated current: 6.0 A (4.0 A), actuating travel: approx. 3.0 mm. Degree of protection: IP 65 at the switchboard front. The lamp attachments matching the design only have a signal function and can be combined with an also separately available lamp socket to form signal lamps. Lighting options: lamp socket Wedge-base W 2 x 4.6 d, max. 60 V, 1.2 W, for glow lamp, single-chip LED or multi-chip LED.

Technical specifications
Version light attachment
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 16.2 mm
Installation height 7.15 mm
Installation depth 44.7 mm
Actuator colour green
Front ring colour black
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes