99 5102 15 02 | binder

Jack, 2 pole, solder cup, screw locking, straight, 99 5102 15 02

Order No.: 66F620
EAN: 4099889728163
MPN:
99 5102 15 02
Series: 423
binder
99 5102 15 02 binder Other Circular Connectors Image 1
99 5102 15 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.1717 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
17.17 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1717 €
10 pcs.
15.1130 €
50 pcs.
14.0896 €
150 pcs.
13.4589 €
500 pcs.
12.7925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 423../723.

Robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 24-pole: gold-plated. Cable connection: solder contacts, 2- to 8-pole max. 0.75 mm², 12- and 19-pole max. 0.25 mm², 24-pole max. 0.14 mm². Contact carrier: PBT to UL 94 V-0. Straight cable housing: nickel-plated brass. Angled cable housing: zinc die-cast, nickel-plated. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 VAC, 5-pole stereo and 8- to 24-pole 550 VAC, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –30 to +95 °C.

Female cable connectors with shielding ring and Pg 7 cable bushing, type 423.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-5102-15-02, 2-pole, 250 V/7.0 A

Technical specifications
Version jack
Additional parts equipped
Shell Material zinc die casting
Cable diameter 4 to 6 mm
Contact connection solder cup
contact surface silver-plated
Cable cross-section 0.75 mm²
Assembly cable assembly
Orientation straight
Pin number 2 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead