38102700 | Bopla

Polyamide enclosure, (L x W x H) 98 x 64 x 34 mm, silver gray (RAL 7001), IP65, 38102700

Order No.: 60H2840
EAN: 4099889518399
MPN:
38102700
Series: POLYMAS
Bopla
default L
front L
Image may differ
Unit Price (€ / pc.)
26.2038 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
26.20 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2038 €
5 pcs.
24.6211 €
15 pcs.
23.6929 €
50 pcs.
22.6457 €
150 pcs.
21.6937 €
*incl. VAT plus shipping costs
**Subject to prior sale

With 2 or 4 molded Pg 11 screwed cable glands, type PK 102-.

Type 211 with 2 screwed cable glands on one side, type 411 with 4 screwed cable glands (2 per opposing side). Each one complete with integrated dust-protection pane.

Technical attributes (type, outer dimension, lid height (LH)): 211, 2 x Pg 11, L 98, W 64, H 34 mm

Technical specifications
Width 64 mm
Colour silver gray
Height 34 mm
Length 98 mm
Material polyamide
RAL number 7001
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Height
Material
Colour
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour
Degree of protection (IP)