D/13.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 135 x 150 x 54 mm, black (RAL 9004), D/13.9 SCHWARZ
Unit Price (€ / pc.)
11.1027 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
10 pcs.
9.7699 €
50 pcs.
9.1154 €
150 pcs.
8.6989 €
500 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Teko Digital.
Made of polystyrene. Transparent red front panel, set back at 20° inclination. Both enclosure shells with integrated guides and mounting pedestals for plug-in boards. Rear panel cable entry; Finish: dull, black (RAL 9004). Mounting: with 4 screws.
Technical attributes (type, overall dimensions): D/13, A 135, B 150, C 54, D 122, E 132 mm
Technical specifications
Width | 150 mm | |
Colour | black | |
Height | 54 mm | |
Length | 135 mm | |
Material | ABS | |
RAL number | 9004 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |