50 00 225 | Knipex
Carpenters' Pincers black atramentized polished 225 mm
Order No.: 20L2500
EAN: 4003773021964
MPN:
50 00 225
5000225
Unit Price (€ / pc.)
19.040 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
1 pcs.
19.040 €
6 pcs.
17.136 €
*incl. VAT plus shipping costs
**Subject to prior sale
For heaviest duty. Specially favoured by craftsmen for their precise workmanship. Extreme wear resistance and well balanced. Cutting edge hardness approx. 60 HRC. Special tool steel, forged, oil-hardened
Technical specifications
Version | pincer | |
Weight | 440 g | |
Length | 225 mm | |
Blade length | 23 mm | |
Cutting capacity (medium-hard) | 2.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |