826.000.021 | Marquardt
Push button, without LED window, pitch 16 mm, (L x W x H) 15.5 x 15.5 x 6.8 mm, dark gray, for single pushbutton, 826.000.021
Unit Price (€ / pc.)
1.0472 € *
Available: 287 pcs.
Leadtime: 6 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9401 €
100 pcs.
0.8211 €
500 pcs.
0.7497 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for Switches and Buttons, 826.000.021, Marquardt
Features
- Single pole normally open contact with and without LED
- Pleasant actuating characteristic and low actuation noise
- Low bounce time
- Standard with gold plated contacts
Technical specifications
Version | without LED window, pitch 16 mm | |
Width | 15.5 mm | |
Colour | dark gray | |
Suitable for | single pushbutton | |
Height | 6.8 mm | |
Length | 15.5 mm | |
Accessory Type | push button |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |