ESG 3 | Block

Inrush current limiters, 16 A, 207-253 VAC, ESG 3

Order No.: 46G442
EAN: 4099889175356
MPN:
ESG 3
Series: ES
Block
default L
Image may differ
Unit Price (€ / pc.)
159.3648 € *
Available: 23 pcs.
Leadtime: 4 Weeks **
Total Price:
159.36 € *
Price list
Quantity
Price per unit*
1 pcs.
159.3648 €
3 pcs.
154.5810 €
10 pcs.
149.2617 €
25 pcs.
145.2871 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inrush current limiters, type Block ESG.

With dynamic limiting times for optimum startup consumers with high inrush current. Integrated thermal fuse in the input circuit. Sealed in molded and insulating housing; Dimensions: 66 x 70 x 121 mm. Weight: 0.69 kg. Cable length: 2 x 1.4 m.

Technical attributes (type, rated voltage, rated current, internal resistance, degree of protection, connector and outlet standard): ESG 3, 230 V, 16 A, 7.8 ohm, IP 44, DIN 49440 (GER)

Technical specifications
Connection outlet
Version Switch-on
Rated current 16 A
Voltage 207-253 VAC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Assembly
Voltage
Connection
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
Voltage
Connection
Rated current
Inrush current limiters, 16 A, 220-400 VAC, ES 30
Order No.:
 46G452
Manufacturer:
 Block
Manufacturer SKU:
 ES 30
Available: 7 pcs. Leadtime: 4 Weeks **
Total Price: 92.59 € *
1 pcs.
92.5939 €
5 pcs.
87.0366 €
15 pcs.
83.7046 €
50 pcs.
80.0037 €
150 pcs.
76.6717 €
Switch-on
DIN rail
220-400 VAC
screw connection
16 A
Inrush current limiters, 16 A, 220-400 VAC, ES 00
Order No.:
 46G450
Manufacturer:
 Block
Manufacturer SKU:
 ES 00
Available: 7 pcs. Leadtime: 4 Weeks **
Total Price: 73.29 € *
1 pcs.
73.2921 €
5 pcs.
68.8891 €
15 pcs.
66.2592 €
50 pcs.
63.3318 €
150 pcs.
60.6781 €
Switch-on
screw mounting
220-400 VAC
screw connection
16 A
Inrush current limiters, 16 A, 207-253 VAC, ESG 3
Order No.:
 46G442
Manufacturer:
 Block
Manufacturer SKU:
 ESG 3
Available: 23 pcs. Leadtime: 4 Weeks **
Total Price: 159.36 € *
1 pcs.
159.3648 €
3 pcs.
154.5810 €
10 pcs.
149.2617 €
25 pcs.
145.2871 €
Switch-on
207-253 VAC
outlet
16 A
Inrush current limiters, 16 A, 110-230 VAC, ESG 6
Order No.:
 46G455
Manufacturer:
 Block
Manufacturer SKU:
 ESG 6
Available: 4 pcs. Leadtime: 4 Weeks **
Total Price: 107.80 € *
1 pcs.
107.8021 €
3 pcs.
104.5653 €
10 pcs.
100.9715 €
25 pcs.
98.2821 €
100 pcs.
93.9624 €
Switch-on
110-230 VAC
spring-clamp connection
16 A
Inrush current limiters, 16 A, 220-250 VAC, ESG 2
Order No.:
 46G458
Manufacturer:
 Block
Manufacturer SKU:
 ESG 2
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 176.98 € *
1 pcs.
176.9768 €
5 pcs.
166.4929 €
Inrush current limiter
220-250 VAC
16 A
Inrush current limiters, 16 A, 220-250 VAC, ESG 1
Order No.:
 46G456
Manufacturer:
 Block
Manufacturer SKU:
 ESG 1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 196.77 € *
1 pcs.
196.7665 €
5 pcs.
185.0926 €
Inrush current limiter
220-250 VAC
16 A