210537 | PEPPERL+FUCHS
Reflecting light barrier, PNP, 10-30 VDC, M8-connector, IP67, 210537
Order No.: 28G1036
EAN: 4099889430394
MPN:
210537
ML100-8-1000-RT/95/103
Unit Price (€ / pc.)
143.5021 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Background suppression sensor, 212930, PEPPERL+FU
The 212930 is a background suppression sensor with 4-pin, M12 x 1 plastic connector that helps to improve the efficiency of machines and systems. The design of the M18 plastic housing, the connection technology, and sensor properties are highly standardized.
Features
- Minimal black-white difference
- 4 LEDs indicator for 360° visibility
- Optimized potentiometer design for a clear control button layout in the application
Technical specifications
Connection | M8-connector | |
Activation time | 0.5 ms | |
Version | reflecting light barrier | |
Output | PNP | |
Switching logic | dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol, Perfluorobutane sulfonic acid (PFBS) and its salts |