210533 | PEPPERL+FUCHS
Reflecting light barrier, 0.5 m, PNP, 10-30 VDC, M8-connector, IP67, 210533
Order No.: 28G1035
EAN: 4099889430387
MPN:
210533
ML100-55/95/103
Unit Price (€ / pc.)
145.6441 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Retroreflective sensors, type Pepperl+Fuchs ML100.
Insensitive to extraneous light; Operating voltage: 10 to 30 VDC. Operating range: max. 5.0 m. Signal output: PNP. Connection: 4-pole connector. Degree of protection: IP 67. Housing: PC. Operating temperatures: –30 to +60 °C. Certifications: cULus.
With polarization filter.
Operating range: max. 5.0 m,
Type: 210533, retroreflective sensor
Technical specifications
Connection | M8-connector | |
Activation time | 0.5 ms | |
Version | reflecting light barrier | |
Output | PNP | |
Detecting distance | 0.5 m | |
Switching logic | dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol, Perfluorobutane sulfonic acid (PFBS) and its salts |