140200 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 2 mm, 49 mm, spiral length 24 mm, steel, DIN 338, 140200
Order No.: 07L8007
EAN: 4000146140208
MPN:
140200
Unit Price (€ / pc.)
1.6065 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
25 pcs.
1.3566 €
100 pcs.
1.2495 €
250 pcs.
1.1900 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 2.0 mm, Sp 24/L 49 mm
Technical specifications
Version | HSS twist drill | |
diameter | 2 mm | |
Length | 49 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 24 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |