R10 | Weller
Round nozzle, Round, (W) 50 mm, R10
Hot-air nozzles for HAP 1 and HAP 200, type Weller R 10
Type: T0058727787, round nozzle R 10, long, D 2.0, C 50 mm
Version | Round nozzle | |
Width | 50 mm | |
Suitable for | HAP 1, HAP 200 | |
Peak type | Round |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |