16-298 VDE | Bernstein
VDE Socket wrench, internal hexagon, 3 mm, L 225 mm, 16-298 VDE
Order No.: 06L6967
EAN: 4250838512220
MPN:
16-298 VDE
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket wrench, 16-298 VDE, Bernstein
The quality is particularly evident in the manufacturing process of the blade. During the quality inspection, the blade is clamped in a torque test bench and twisted until it breaks smoothly. According to DIN, this has to be done within a certain Newton meter range. Only a smooth break is safe! Inferior products can splinter or crack, which can be extremely dangerous.
Features
- 2-component plastic handle
- Impact resistant booklet
- With practical hanging hole
Technical specifications
Version | Socket wrench | |
ESD protection | No | |
Size | 3 mm | |
Length | 225 mm | |
Peak type | internal hexagon | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |