5069734006 | Raychem
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, transparent, 5069734006
Unit Price (€ / mtr.)
3.1059 € *
Available: 86 mtr.
Leadtime: 9 Weeks **
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
2 mtr.
3.1059 €
10 mtr.
2.7846 €
50 mtr.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
CGPT Heat-shrinkable Tubing
Features
- 2:1 and 3:1 shrink ratio
- Very good chemical and solvent resistance
- Flexible
- Excellent physical and electrical performance
Applications
- CGPT is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength.
- Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components.
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 4.8 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
Material | PE, crosslinked | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.65 mm | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |