CKRD4820 | CRYDOM

Solid state relay, 4-32 VDC, zero voltage switching, 48-530 VAC, 20 A, DIN rail, CKRD4820

Order No.: 31G1394
EAN: 4099889360875
MPN:
CKRD4820
Series: CKR24
CRYDOM
default L
Image may differ
Unit Price (€ / pc.)
128.2463 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 1 Week **
Total Price:
128.25 € *
Price list
Quantity
Price per unit*
1 pcs.
128.2463 €
4 pcs.
106.1837 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid-state relays, type Crydom CKRD.

Integrated heatsink, snap-on mount on DIN rail or screw mounting on panel, SCR output, LED status display, no-voltage release; Control voltage: 4.0 to 32 VDC. Peak surge voltage: 600 V (types CKRD24..), 1200 V (types CKRD48..). Operating temperatures: –40 to +80 °C. Certifications: VDE, UL, CSA.

Technical attributes (type, operating voltage, load current): CKRD4820, 48 to 530 VAC, 20 A

Technical specifications
Assembly DIN rail
Rated current 20 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 600 V
Voltage 48-530 VAC
Control Voltage 4-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Control Voltage
Voltage V RRM (peak reverse voltage)
Voltage
Rated current
Switching Mode
Assembly
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Control Voltage
Voltage V RRM (peak reverse voltage)
Voltage
Rated current
Switching Mode
Assembly
Solid state relay, 24-280 VAC, 110-280 VAC, 30 A, DIN rail, CKRA2430-10
Order No.:
 30G8240
Manufacturer:
 CRYDOM
Manufacturer SKU:
 CKRA2430-10
Available: 1 pcs. Leadtime: 31 Weeks **
Total Price: 105.52 € *
1 pcs.
105.5173 €
3 pcs.
102.3519 €
10 pcs.
98.8295 €
25 pcs.
96.1996 €
100 pcs.
91.9751 €
24-280 VAC
600 V
110-280 VAC
30 A
DIN rail
Solid state relay, 48-530 VAC, 4.5-32 VDC, 30 A, DIN rail, CKRD4830P
Order No.:
 30G8246
Manufacturer:
 CRYDOM
Manufacturer SKU:
 CKRD4830P
Available: 0 pcs. Leadtime: 31 Weeks **
Total Price: 148.85 € *
1 pcs.
148.8452 €
4 pcs.
142.8952 €
8 pcs.
139.9083 €
16 pcs.
136.9333 €
20 pcs.
133.9583 €
48-530 VAC
600 V
4.5-32 VDC
30 A
DIN rail