17861640001 | Littelfuse
Fuse holder, 5.1 x 19.1 mm, 80 V, PCB mounting, 17861640001
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Next delivery: 500 pcs. on 2024-06-07
Leadtime: 13 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
25 pcs.
2.4514 €
100 pcs.
2.2729 €
250 pcs.
2.1539 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for FKS blade fuses, type Littelfuse/Pudenz 178.616.
With lock pin and PCB connections; Case material: thermoplastic, UL 94 VDC0, black. Contacts: tinned copper alloy. Rated voltage: max. 80 V. Contact temperature: max. 130 °C.
Technical attributes (type, number of solder contacts): 178.6164.000, 2 solder contacts
Technical specifications
Connection | solder pin | |
Version | closed | |
Type of mounting | PCB mounting | |
For Fuse | 5.1 x 19.1 mm | |
Rated voltage | 80 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |