BPW17N | Vishay
Phototransistor NPN450…1040nm 1mA 32V 50mA 1.8mm +/-12° BPW17
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Phototransistor, BPW17N, Vishay
BPW17N is a silicon NPN phototransistor with high radiant sensitivity in clear, T-3/4 plastic package with lens. It is sensitive to visible and near infrared radiation. On PCB this package size enables assembly of arrays with 2.54 mm pitch.
Features
- Leaded silicon NPN phototransistor in clear, T-3/4 plastic package with lens
- High photo sensitivity and high radiant sensitivity
- Suitable for visible and near infrared radiation
Technical specifications
Enclosure | T-3/4 | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 32 V |
Download
Logistics
Country of origin | PH |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |