66.9829-25 | Stäubli Electrical Connectors
Flat measuring gripper, green, max. 25 mm, L 152 mm, CAT III, socket 4 mm, 66.9829-25
Unit Price (€ / pc.)
12.8282 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
10 pcs.
11.3050 €
50 pcs.
10.5434 €
100 pcs.
10.0793 €
500 pcs.
9.5438 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat test clip, 66.9829-25, Stäubli Electrical Connectors
The 66.9829-25 is a green flat test clip with a quick adjustable stop secure contact during voltage measurements. This product has Ø 4 mm rigid socket in handle accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 600 V | |
Rated current | 5 A | |
Colour | green | |
clamping force range | max. 25 mm | |
contact surface | nickel-plated | |
Length | 152 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |