DN-96002-1 | DIGITUS
ST socket, OM2, multimode, ceramic, black, DN-96002-1
Order No.: 98F8128
EAN: 4016032335610
MPN:
DN-96002-1
Unit Price (€ / pc.)
1.1662 € *
Available: 125 pcs.
Leadtime: 5 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0234 €
50 pcs.
0.8925 €
100 pcs.
0.7735 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
FOC jacks, ST/ST, type Digitus DN-96002.
Version: simplex, multimode. Ferrule: phosphor bronze. Housing: metal.
Type: DN–96002–1, ST/ST jack
Technical specifications
Version | ST socket | |
Colour | black | |
Chamfer type | multimode | |
Ferrule | ceramic | |
Category | OM2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |