DN-96009-1 | DIGITUS
LC socket, OM3, multimode, ceramic, turquoise, DN-96009-1
Order No.: 98F8112
EAN: 4016032335917
MPN:
DN-96009-1
Unit Price (€ / pc.)
3.2725 € *
Available: 8 pcs.
Available in 7 Days: 4,414 pcs.
Leadtime: 1 Week **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.7727 €
50 pcs.
2.5704 €
100 pcs.
2.4395 €
500 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
FOC jacks, LC/LC, type Digitus DN-96009-1.
Version: duplex, multimode. Ferrule: zirconia ceramic. Housing: plastic.
Type: DN–96009–1, LC/LC jack
Technical specifications
Version | LC socket | |
Colour | turquoise | |
Chamfer type | multimode | |
Ferrule | ceramic | |
Category | OM3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |