104-40014 | ept

Female connector, type C, 32 pole, a-c, pitch 2.54 mm, solder pin, straight, 104-40014

Order No.: 52F7042
EAN: 4099891020965
MPN:
104-40014
ept
default L
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 137 pcs.
Leadtime: 5 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
25 pcs.
1.8802 €
100 pcs.
1.7136 €
250 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector C, straight, with solder pins.

Pin: 0.6 x 0.6 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 104-40014, 32-pole, a-c, 2.5 mm, 94.9 mm

Technical specifications
Performance level 2
Connection solder pin
Design C
Contact type socket
Contact row assignment a-c
Rated current 1.5 A
Orientation straight
Pin number 32 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Connection
Rated current
Contact row assignment
Design
Contact type
contact surface
Grid
Orientation
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Connection
Rated current
Contact row assignment
Design
Contact type
contact surface
Grid
Orientation