249-117 | WAGO
Insertion bridge, 249-117
Unit Price (€ / pc.)
0.7616 € *
Available: 265 pcs.
Leadtime: 2 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6902 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwless end clamp WAGO 249-117
For series termination, snaps onto TS 35 mounting rail to prevent terminal blocks from slipping, suitable for all terminal blocks of series 279 to 285.
Dimensions: 10.0 mm wide, 28.2 mm high (from top edge of mounting rails), 45 mm long
Colour: grey
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | insertion bridge |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |