B41231B7478M000 | EPCOS

Electrolytic capacitor, 4700 µF, 35 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, B41231B7478M000

Order No.: 45D6274
EAN: 4099879875792
MPN:
B41231B7478M000
B41231B7478M
Series: B41231
EPCOS
B41231B7478M000 EPCOS Electrolytic Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
2.3800 € *
Available: 273 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
2 pcs.
2.3800 €
10 pcs.
2.0825 €
50 pcs.
1.8564 €
250 pcs.
1.6660 €
500 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, B41231B7478M000, EPCOS

Snap-in capacitor

Features

  • High ripple current capability
  • RoHS-compatible
  • Useful life of 2000 h at 85 °C

Aplications

  • Professional power supplies

Construction

  • Aluminum case, fully insulated with PET or PVC
  • Snap-in solder pins to hold component in place on PC-board
  • Minus pole marking on the insulating sleeve
  • Case with safety vent on the base
Technical specifications
Connection snap-in
Version polar
Design radial
diameter 25 mm
Capacity 4700 µF
Length 25 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 35 V
Grid 10 mm
Ripple current 1.98 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Original Packaging Carton with 130 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes