1.30.270.001/2201 | RAFI
Pushbutton switch, illuminable, latching, waistband round, yellow, front ring silver, mounting Ø 22.3 mm, 1.30.270.001/2201
Unit Price (€ / pc.)
6.4379 € *
Available: 21 pcs.
Leadtime: 8 Weeks **
Push button, 1.30.270.001/2201, RAFI
Illuminated pushbutton, flat bezel, round collar, momentary contact function, frontring black, bezel white
Technical Data
- Type of mounting: Threaded ring
- Collar shape: round
- Installation diameter: 22.3 mm
- Installation depth: 27 mm
Technical specifications
Version | pushbutton switch | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 9.85 mm | |
Installation depth | 9.2 mm | |
Actuator colour | yellow | |
Front ring colour | silver | |
Contact function | latching | |
Protection class | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |