AM7013MZT4 | Dino Lite

Dino-Lite AM7013MZT4 USB Microscope

Order No.: 02L6988
EAN: 4712805474615
MPN:
AM7013MZT4
Dino Lite
default L
Image may differ
Unit Price (€ / pc.)
831.81 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
831.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
831.81 €

Dino-Lite Premier AM7013MZT4

The AM7013MZT4 from Dino-Lite has a 5 megapixel sensor for crystal clear images. Thanks to the high resolution, it is the ideal for displaying microscopic images on large screens.
When used with the 2x operating mode this model offers up to 800x of magnification.
Delivering images with stunning sharpness and the built-in adjustable polariser reduces glare and reflection on shiny objects.
Included software makes this digital microscope compatible with Windows and Mac OS. Offering the ability to turn the LEDs on/off and advanced software measurements.
All AM7013 models benefit from the innovative 2x magnification mode (when operating at 1.3M).

Magnification: 430x - 470x
Resolution: 2592x1944 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10, MacOS 10.4 and up
Housing material: Full aluminium alloy body
Lighting: 8 white LED lights

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target, Holster

Technical specifications
Resolution 5 megapixel
Version digital microscope
Interfaces USB 2.0
Magnification 470
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Gooseneck rack
Image may differ

Order No.:

 10L889

Manufacturer SKU:

 RK-02

 

Available: 0 pcs. Leadtime: 4 Weeks **
162.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.3517 €
USB foot pedal
Image may differ

Order No.:

 10L891

Manufacturer SKU:

 SW-F1

 

Available: 0 pcs. Leadtime: 4 Weeks **
79.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.73 €
WIFI-STREAMER WF-10
Image may differ

Order No.:

 10L892

Manufacturer SKU:

 WF-10

 

Available: 0 pcs. Leadtime: 4 Weeks **
352.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.24 €
Variations
Interfaces
Magnification
Accessory Type
Version
Resolution
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Interfaces
Magnification
Accessory Type
Version
Resolution
Dino-Lite USB Microscope Polarizer AMR/FLC 10-220x
Order No.:
 10L918
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM73515MZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,271.46 € *
1 pcs.
1,271.4555 €
USB 3.0
220
digital microscope
5 megapixel
Dino-Lite USB Microscope, IR, 10-70x 200x, 5Mpx
Order No.:
 10L901
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM7013MT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 760.15 € *
1 pcs.
760.1482 €
USB 2.0
200
LED
digital microscope
5 megapixel
Dino-Lite Edge USB Microscope LWD,IR,Polar.10-140x
Order No.:
 10L923
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM7515MZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,086.35 € *
1 pcs.
1,086.3510 €
USB 2.0
140
digital microscope
5 megapixel
Dino-Lite Edge USB Microscope, LWD, IR,Pol.10-140x
Order No.:
 10L907
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM7115MZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,010.49 € *
1 pcs.
1,010.4885 €
USB 2.0
140
LED
digital microscope
5 megapixel
Dino-Lite Edge USB Microscope, Polarizer, 10X-50x
Order No.:
 10L903
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM7115MZTW
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,031.73 € *
1 pcs.
1,031.73 €
USB 2.0
50
digital microscope
5 megapixel
Dino-Lite USB Microscope, IR Polarizer FLC 10-220x
Order No.:
 10L915
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM73115MZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,194.08 € *
1 pcs.
1,194.0817 €
USB 3.0
220
LED
digital microscope
5 megapixel
Dino-Lite USB Microscope LWD IR Polar. FLC 10-140x
Order No.:
 10L916
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM73115MZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,194.08 € *
1 pcs.
1,194.0817 €
USB 3.0
140
LED
digital microscope
5 megapixel
Dino-Lite Edge USB Microscope 415-470x 5Mpx
Order No.:
 10L911
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM7515MT4A
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,174.35 € *
1 pcs.
1,174.3515 €
USB 2.0
470
LED
digital microscope
5 megapixel
Dino-Lite AM7013MZT4 USB Microscope
Order No.:
 02L6988
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM7013MZT4
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 831.81 € *
1 pcs.
831.81 €
USB 2.0
470
digital microscope
5 megapixel
Dino-Lite USB Microscope, LWD, IR, FLC 10-70x 5Mpx
Order No.:
 10L917
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM73115MTF
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,194.08 € *
1 pcs.
1,194.0817 €
USB 3.0
70
LED
digital microscope
5 megapixel
Dino-Lite USB Microscope, LWD IR Polarizer 10-140x
Order No.:
 10L920
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM73915MZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,520.28 € *
1 pcs.
1,520.2845 €
USB 3.0
140
digital microscope
5 megapixel
Dino-Lite USB Microscope LWD Polar AMR/FLC 10-140x
Order No.:
 10L919
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM73515MZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,271.46 € *
1 pcs.
1,271.4555 €
USB 3.0
140
digital microscope
5 megapixel
Dino-Lite Edge USB Microscope, IR, Polar., 20-220x
Order No.:
 10L902
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM7115MZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,010.49 € *
1 pcs.
1,010.4885 €
USB 2.0
220
LED
digital microscope
5 megapixel