Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Digital display instrument

Order No. 19 K 8817

Manufacturer name

PeakTech

Manufacturer No.

LDP-135

piece
Total

€ 7.91
There are 46 piece in stock
Delivery:

scale from 1 from 5 from 10 from 50
Price* per piece € 7.9135 € 7.259 € 6.783 € 6.545
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name PeakTech
Manufacturer number LDP-135
Country of origin China
Customs tariff number 90303330
The above illustration may deviate

Digital display instruments, type PeakTech LDP-.

Can be operated as voltmeter or ammeter with input sensitivity of 200 mV, 3 1/2-digit LED display or LCD, with or without backlight, adjustable decimal point; Measuring principle: high and low signal edge ADC. Measuring voltage isolated from the operating voltage, no galvanic isolation. Input voltage: 199.9 mV DC. Display: max. 1999, with automatic polarity display. Tolerance: ±0.5% (+23 °C). Input resistance: >100 Mohm. Overrange display with a "1" in the display field. Decimal point: selectable with jumper. Measuring rate: 2 to 3 measurements per second. Installation: snap-in.

 

LCD, digit height 13 mm, type LDP-135/140 LCD.

Operating voltage: 9.0 VDC. Power loss: 1.0 mA. Dimensions: 67.5 x 40.5 x 22.5 mm. Front-panel cutout: 54 x 38 mm.

 

Type: LDP–135 LCD, not backlit

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Other versions