TMR 2-4810WI | TRACO POWER

DC/DC converter, 18-75 VDC, 1.7 W, 1 output, 3.3 VDC, 70 % efficiency, TMR 2-4810WI

Order No.: 32C2298
EAN: 4099891314767
MPN:
TMR 2-4810WI
Series: TMR 2WI
TRACO POWER
TMR 2-4810WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
18.3498 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
16.5291 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 2-4810WI

The TMR-2WI series is a new family of isolated 2W dc-dc converter modules with regulated output, featuring ultra-wide 4:1 input voltage ranges of 9-36 VDC or 18-75 VDC. The product comes in a ultra-compact SIP-9 plastic package. An excellent efficiency up to 84% allows –40°C to +85°C operation temperatures at full load. Further features include remote On/Off control and continuous short circuit protection. Typical applications for these ultra-compact converters are battery operated equipment and distributed power architectures in communication, instrumentation and industrial electronics, everywhere where space on the PCB is critical.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 500 mA
Design SIP9
Width 9.3 mm
Input voltage AC 18-75 VDC
Height 12.5 mm
Isolation voltage 1.5 kV
Length 26 mm
Power 1.7 W
efficiency 70 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead