THN 15-2415 | TRACO POWER

DC/DC converter, 18-36 VDC, 15 W, 1 output, 24 VDC, 90 % efficiency, THN 15-2415

Order No.: 32C2145
EAN: 4099891313654
MPN:
THN 15-2415
Series: THN 15
TRACO POWER
THN 15-2415 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
40.0792 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
40.08 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0792 €
10 pcs.
36.0689 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THN 15-2415

The THN-15 series is the latest generation of high performance dc-dc converter modules setting new standards concerning power density. This product with 15W comes in a encapsulated, shielded metal package with dimensions of only 1.0”x1.0”x 0.4” and occupies 50%(!) less board space. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency up to 88% which allows a operating temperature range of –40°C to +85°C (with derating) Further features include remote On/Off and trimmable output. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 625 mA
Design DIP6
Width 25.4 mm
Input voltage AC 18-36 VDC
Height 9.9 mm
Isolation voltage 1.6 kV
Length 25.4 mm
Power 15 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead