TEN 8-7213WI | TRACO POWER

DC/DC converter, 43-160 VDC, 8 W, 1 output, 15 VDC, 86 % efficiency, TEN 8-7213WI

Order No.: 32C1593
EAN: 4099891308148
MPN:
TEN 8-7213WI
Series: TEN 8WI
TRACO POWER
TEN 8-7213WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
45.1962 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
45.20 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1962 €
10 pcs.
40.6861 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 8-7213WI

The TEN 8WI series is a family of high performance 8 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a DIP-24 package with industry- standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these converters are also in wireless networks, telecom/datacom, industry control systems and measurement equipment.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 533 mA
Design DIP24
Width 20.3 mm
Input voltage AC 43-160 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 32 mm
Power 8 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead