TEN 40-4812WIR | TRACO POWER

DC/DC converter, 18-75 VDC, 40 W, 1 output, 12 VDC, 92 % efficiency, TEN 40-4812WIR

Order No.: 32C1481
EAN: 4099891307028
MPN:
TEN 40-4812WIR
Series: TEN 40WIR
TRACO POWER
TEN 40-4812WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
105.5768 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
105.58 € *
Price list
Quantity
Price per unit*
1 pcs.
105.5768 €
10 pcs.
95.0096 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 40-4812WIR

The TEN 40WIR series is a family of high performance 40 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a 2” x 1” package with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. Low input current characteristics at minimal load make these converters also the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 3.333 A
Design DIP6
Width 25.4 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.6 kV
Length 50.8 mm
Power 40 W
efficiency 92 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead