TEN 40-4822WI | TRACO POWER

DC/DC converter, 18-75 VDC, 39.6 W, 2 outputs, ±12 VDC, 86 % efficiency, TEN 40-4822WI

Order No.: 32C1455
EAN: 4099891306762
MPN:
TEN 40-4822WI
Series: TEN 40WI
TRACO POWER
TEN 40-4822WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
108.3733 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
108.37 € *
Price list
Quantity
Price per unit*
1 pcs.
108.3733 €
10 pcs.
97.5324 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 40-4822WI

The TEN 40WI series is a family of high performance 40W dc-dc converter modules featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of –40°C to 85°C. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout, over temperature and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 1.65 A
Design DIP6
Width 25.4 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 39.6 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead