97 51 12 | Knipex
Crimping pliers for modular plug RJ10, RJ11/12, RJ45, Knipex, 97 51 12
Order No.: 05L8503
EAN: 4003773043188
MPN:
97 51 12
975112
Unit Price (€ / pc.)
111.7410 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-15
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
111.74 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7410 €
3 pcs.
100.5669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Professional tool for cutting and stripping unshielded ribbon telephone cables. For crimping 4-, 6- and 8-pole Western plugs type RJ 10 (7.65 mm width), type RJ 11/12 (9.65 mm width) and type RJ 45 (11.68 mm width). Exact crimping process due to parallel crimping. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. With length cutter and stripping knife for ribbon cables 6 and 12 mm length. With additional stripping device for round cables. Chrome vanadium electric steel in special quality, oil-hardened Description: Professional tool for cutting and stripping unshielded ribbon telephone cables. For crimping 4-, 6- and 8-pole Western plugs type RJ 10 (7.65 mm width), type RJ 11/12 (9.65 mm width) and type RJ 45 (11.68 mm width). Exact crimping process due to parallel crimping. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force due to lever action for fatigue-reduced operation. With length cutter and stripping knife for ribbon cables 6 and 12 mm length. Head burnished, two-colour dual component handles.
Technical specifications
Suitable for | modular plug RJ10, RJ11/12, RJ45 | |
Weight | 533 g | |
Length | 200 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |